Skip to content
information
Shopping from the United States?

ILME CKM-04

CK series, Male Rectangular Insert, size 21.21, 5 pin, 10 amp, Screw

Mfr. Part #: CKM-04 / RS Stock #: 73507667

ILME

ILME CKM-04

Mfr. Part #: CKM-04
RS Stock #: 73507667

Description

CK series, Male Rectangular Insert, size 21.21, 5 pin, 10 amp, Screw

In Stock:

54

Price

Qty.

Standard Price

1

$10.82623

10

$9.95728

25

$9.0456

50

$8.33335

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Plating
Silver
Current Rating
10 A
Gender
Male
Number of Pins
5
Temperature Range
-40 to 125 C
Termination
Screw
Type
Insert
Voltage Rating
600 V
Wire Size
14-18 AWG

Overview

ILME is a globally recognized leader in the heavy duty industrial connector industry. The popular CK series of screw terminal inserts are rated for 10 amps with a choice of 3 or 4 pins plus a ground pin. The ILME rectangular connector product offering includes high quality connector inserts (male and female) made of self extinguishing thermoplastic materials which offer a UL working temperature from -40 C to +125 C. When needed, we also offer a selection of higher temperature inserts able to withstand extreme conditions up to 180 C. When combined with the mating hoods and bases, these inserts create reliable, easy to use, quick disconnect solutions for a wide range of industrial automation applications.