Skip to content
information
Shopping from the United States?

ifm efector UGT512

Ultrasonic Sensor, 200-2200mm, M18, PNP, 2 DO, 10-30 VDC, IO-Link, UGT Series

Mfr. Part #: UGT512 / RS Stock #: 70995238

ifm efector

ifm efector UGT512

Mfr. Part #: UGT512
RS Stock #: 70995238

Description

Ultrasonic Sensor, 200-2200mm, M18, PNP, 2 DO, 10-30 VDC, IO-Link, UGT Series

In Stock:

1

Price

Qty.

Standard Price

1

$411.63802

5

$386.94622

10

$374.59295

20

$362.23969

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Cylindrical
Interface
IO-Link
IP Rating
IP67
Measurement Range
200-2200 mm
Mounting Type
18 mm Threaded
Number of Outputs
2
Operating Voltage
10-30 VDC
Output
PNP
Output Type
2 Digital
Primary Type
Ultrasonic Proximity Sensors
Series
Thread Size
M18 x 1 AWG

Overview

Ultrasonic sensors emit short bursts of very high frequency sound waves. When the sound waves strike an object, an echo is reflected back to the ultrasonic sensor. The time it takes for the sound to travel to the object and back is measured and converted into a distance. This information may be used for both position and level sensing applications. Ability to solve challenging applications Ultrasonic sensors are similar to photoelectric sensors in their ability to detect targets at long ranges. Since they operate by sensing sound, ultrasonic sensors are not subject to interference from light sources such as UV or direct sunlight. Ultrasonic sensors are capable of sensing irregular-shaped targets including objects with holes. They are particularly well suited for sensing sound-reflecting targets regardless of their color, transparency or surface reflectivity. The solution for a wide variety of position applications Features:
  • Ideal for sensing clear objects and diffuse sensing of targets at long ranges (up to 2.2 meters), such as automobile windshields.
  • Detects full or empty positions in stack height control applications.
  • Senses position of the material loop so the roller speed can be adjusted as required for non- contact web loop control.
  • Detection of roll diameters to determine when the material will run out; or for stamping applications where shiny metal surfaces can be challenging to detect with photoelectric sensors.
  • Well suited for level applications with liquids and materials with uneven surfaces such as granules and powders.
  • Very large detection range
  • Intuitive setting of the detection range via push button
  • Clearly visible LED for indicating switching status and echo
  • Output function normally open / normally closed programmable
  • Non-contact detection independent of color, transparency or surface characteristics of the object