IDEC Corporation MM-SMART-24
Idec MicroSmart Pentra SER PLC CPU Starter Kit,Ethernet Networking,16 I/O Ports
Mfr. Part #: MM-SMART-24 / RS Stock #: 70172589
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$788.3125
5
$748.89543
10
$733.12861
25
$709.47837
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Communication Port Type
RS232 ; RS485
Controller Type
24 I/O All-In-One CPU
Includes
Kit Type
Starter Kit
Number of Inputs
24
Number of Outputs
24
Primary Type
Controller
Special Features
Data Linkn for up to 32 MicroSmart or other IDEC PLCs ; Easy Programming Using IDEC WindLDR Software ; Maximum of 264 I/Os Can be Configured on One CPU ; New Web Server Module for Ethernet Connectivity
Standards
CE Certified, UL Listed
Type
Starter Kit
Overview
MicroSmart is the newest and fastest micro-PLC on the market. It incorporates all the latest features, a fast processing speed, up to 512 I/Os, built-in Modbus Master/Slave, 32-bit data processing and floating point math in a very compact housing. You can receive your MicroSmart today and take your applications to the next level with this powerful micro controller combined with a programming cable and easy to use WindLDR software as a starter kit.
Micro-PLCs are used in a wide area of applications, such as:
Food and Beverage Equipment
Kit Includes: MicroSmart PLC All-in-One Design, Cables and Software
Micro-PLCs are used in a wide area of applications, such as: