HVCA 1N4001
Diode, Rectifier, Vr 50V, If 1A, Pkg DO-41, Vf 1.1V, Cs 30A, Ir 1A
Mfr. Part #: 1N4001 / RS Stock #: 70015967
Price
Qty.
Standard Price
1
$0.22458
5
$0.20663
10
$0.1909
100
$0.17518
250
$0.15721
1000
$0.13925
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Continuous Forward Current
1 A
Diameter
2.7 mm
Dimensions
0.20 in L
Forward Voltage
1.1 mV
Mounting Type
Through Hole
Non Repetitive On State Peak Current
30 A
Number of Pins
2
Package Type
DO-41
Peak Current
5 μA A
Primary Type
Rectifier
Product Header
General Diode
Rectifier Type
Switching
Repetitive Peak Voltage
50 V
Reverse Current
5 μA
Surge Current
30 A
Switching Speed
Standard ns
Type
GP
Overview
Features:
Low Forward Voltage Drop
High Surge Current Capability