Hubbell Wiring Device-Kellems HBLS330P6W
Plug,2 Poles 3 Wires,30A 250V/32A 220-240V,4X/IP69K
Mfr. Part #: HBLS330P6W / RS Stock #: 71034241
Price
Qty.
Standard Price
1
$454.52849
5
$445.44888
10
$436.34044
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
30 A
Family Name
IEC Pin and Sleeve Devices
Number of Poles
2
UPC Code
783585550787
Voltage Rating
250 V
Overview
Hubbell Advantage Series - Switch-rated IEC Pin And Sleeve Connectors:
Hubbell’s Pin and Sleeve connections have always been safe - that hasn’t changed. The Advantage™ series simply has more. The Advantage™ Series has a UL witnessed IP69k and 4X,12 environmental rating, two power-indicating LEDs, continuous ground engagement, labelless laser markings and a compact and ergonomic design. The 60 Amp Advantage™ Series is the latest addition to one of the most complete lines of disconnects on the market. Yet another innovative solution - no matter what the environment or application.
Features:
Spring-Loaded Disconnect Button Oversized for easy actuation with gloved hands.
Impact Resistant Cover Arm Compact and durable internal swing arm is fully shrouded protecting it from damage.
Power Indicating LED Lights Provides visual verification of power when connected.
Metric shaft available
Ergonomic Design Hubbell puts the Advantage™ into the palm of your hands with the easy-to-use leverage grip design from Hubbell.
Spring-Loaded Cover Spring-loaded to the open position, reminding users that the cover must be secured to ensure maximum ingress protection.
Pocketed Recess for Screws Deters slippage of the screwdriver and are conveniently located on the same side for easy installation
Robust and Durable Housing The UV-stabilized, impact and corrosion-resistant PBT housing is designed to withstand harsh industrial environments.
Compact Design Device is similar in size to standard IEC 60309-2 devices. Receptacles mount to standard Hubbell IEC Pin and Sleeve Back Boxes.
Stainless Steel Hardware Provides superior corrosion resistance in wet and harsh environments.
Optional Pilot Pin Available on All 60A Devices
Hubbell’s Pin and Sleeve connections have always been safe - that hasn’t changed. The Advantage™ series simply has more. The Advantage™ Series has a UL witnessed IP69k and 4X,12 environmental rating, two power-indicating LEDs, continuous ground engagement, labelless laser markings and a compact and ergonomic design. The 60 Amp Advantage™ Series is the latest addition to one of the most complete lines of disconnects on the market. Yet another innovative solution - no matter what the environment or application.
Features: