Skip to content
information
Shopping from the United States?

Hubbell Wiring Device-Kellems HBL7595

Flanged Locking Inlet, 15 A/125 V, 14-18 AWG, Screw Terminal, Twist-Lock Series

Mfr. Part #: HBL7595 / RS Stock #: 70394188

Hubbell Wiring Device-Kellems

Hubbell Wiring Device-Kellems HBL7595

Mfr. Part #: HBL7595
RS Stock #: 70394188

Description

Flanged Locking Inlet, 15 A/125 V, 14-18 AWG, Screw Terminal, Twist-Lock Series

In Stock:

5

Price

Qty.

Standard Price

1

$58.51309

5

$53.82916

10

$48.85699

50

$45.05219

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Contact Type
Pin
Current Rating
15 A
Grade
Industrial
Material
Stainless Steel
Mounting Type
Flange Mount
NEMA Type
ML-2P
Number of Contacts
3
Number of Poles
2
Primary Type
Twist Lock
Termination
Screw
Type
Flanged Locking Inlet
UPC Code
783585237794
Voltage Rating
125 V
Wire Size
14-18 AWG