Hubbell Wiring Device-Kellems HBL7485
Twist-Locking Plug, 15 A/250 V, 14-18 AWG, Screw Terminal, Twist-Locking Series
Mfr. Part #: HBL7485 / RS Stock #: 70116118
Price
Qty.
Standard Price
1
$51.23498
5
$47.12753
10
$42.77508
50
$39.44589
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
UL
Color
Black
Contact Material
Brass
Contact Type
Pin
Cord Diameter
0.281 to 0.421 in
Current Rating
15 A
Grade
Industrial
Housing Material
Black Nylon
IP Rating
IP20
Material
Nylon
Mounting Type
Cable
NEMA Type
ML-3P
Number of Contacts
3
Number of Poles
2
Primary Type
Twist Lock
Product Header
Twist-Lock Plug
Special Features
Midget
Termination
Screw
Type
Locking Plug
UPC Code
783585237411
Voltage Rating
125 V ; 250 V
Wire Size
14-18 AWG