Skip to content
information
Shopping from the United States?

Honeywell DT-2R-B6

Basic DPDT 10 A at 250 Vac Pin Plunger Actuator, DT Series

Mfr. Part #: DT-2R-B6 / RS Stock #: 70399511

Honeywell

Honeywell DT-2R-B6

Mfr. Part #: DT-2R-B6
RS Stock #: 70399511

Description

Basic DPDT 10 A at 250 Vac Pin Plunger Actuator, DT Series

In Stock:

1

Price

Qty.

Standard Price

Your Price

1

$748.98191

$463.11124

Excess Inventory, Discount available online only. Restrictions apply*

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 1
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Pin Plunger
Contact Form
DPDT
Voltage Rating
250 V

Overview

Honeywell Premium Basic Switches - DT and MT Series
The Honeywell premium large snap-action micro switches series are designed for repeatability and enhanced life. These series of precision switches feature application specific characteristics, from double-break circuitry to handling power duty electrical loads. DT Series switches consist of two independent single-pole double throw contacts in one housing controlled by an integral common actuator. The DPDT contact configuration provides a contact for the control circuit and a different contact for the signal or auxiliary circuit. MT Series magnetic blow-out switches are designed to switch high-capacity electrical loads. An integral magnet around the contact gap deflects the arc away from the contacts, extending switch life. Vents between the cover and housing allow the hot gas to escape.