Honeywell 3040AN40
Sensor Power Output 2-Pin Connector 4in Thread Length, 3040 Series
Mfr. Part #: 3040AN40 / RS Stock #: 70118460
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$596.67494
3
$560.87531
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Cylindrical
Function
Speed
Mounting Type
Threaded
Switching Voltage
70 V
Technology
Inductive
Termination
Connector
Type
Inductive
Overview
Completely self-powered, VRS (magnetic) sensors are simple, rugged devices that do not require an external voltage source for operation. They are generally used to provide speed, timing or synchronization data to a display (or control circuitry) in the form of a pulse train.
Mates with 41010 Connector or CA210 Cable Assembly
Features:
Self-Powered Operation
Error-Free Conversion of Actuator Speed to Output Frequency
Simple Installation
No Moving Parts
Useable Over a Wide Speed Range
Applications:
Engine RPM Measurement
Process Speed Measurement
Speed Measurement of Pumps, Blowers, Mixers and Fans
Features:
Applications: