Heyco 8463
Locknut, Nylon 6/6, Black, Thread Size 0.5 in, Thickness 0.265 in, NLN Series
Mfr. Part #: 8463 / RS Stock #: 72131483
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.61741
50
$0.57419
100
$0.55567
250
$0.53715
500
$0.51863
1000
$0.5001
2000
$0.48158
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Flammability Rating
94V-2
Material
Nylon 6/6
Nut Type
Locknut
Temperature Range
-40 to 221 F
Thickness
0.265 in
Thread Size
0.5000 in