Skip to content
information
Shopping from the United States?

Heyco 4476

Liquid Tight, Silver, Thread Size M20 x 1.5, IP Rating IP68, IP69K

Mfr. Part #: 4476 / RS Stock #: 72131246

Heyco

Heyco 4476

Mfr. Part #: 4476
RS Stock #: 72131246

Description

Liquid Tight, Silver, Thread Size M20 x 1.5, IP Rating IP68, IP69K

In Stock:

178

Price

Qty.

Standard Price

1

$8.35901

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 178
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0.3100 in
Bushing Material
TPE
Color
Silver
Features
Dfars Compliant ; For Use In Clearance Or Threaded Holes ; Sealing Gland Is Molded In Thermoplastic Polymer Elastomer (Tpe) Material ; We ReCommend Using The Smallest Cordgrip That AcCommodates Your Cable Size ; When Tightening The Compression Nut Of The Cordgrip, The Segmented Finger Design Compresses Around The Gland And Wire To Provide A Torsion Proof Seal ; Heybrid Cordgrips Make It Possible To Insert Different Diameters Of Cable In The Same Cable Gland Easily, Flexibly And With A Good Seal ; Ip 68 Rated ; Locknuts Not Included. For Metal Locknut Specifications Or To Order Locknuts Separately, See: Npt, Pg, Or Metric ; Movable Articulated Fingers Provide Large Clamping And Sealing Areas For Secure And Flexible Everyday Use ; Multiple Sizes For Flexible Cord Diameters Ranging From 0.04 in. (1,0 mm) To 2.17 in. (55,0 mm) ; Nickel-Plated Brass Construction For Superior Protection Of Flexible Cables ; Nickel-Plated Finish Over Brass Provides Excellent Corrosion Resistance And Durability ; Provide The Durability Of A Nickel-Plated Brass Enclosure With Drastically Lower Installed Cost And More Secure Wire Gripping With Nylon Finger Design
IP Rating
IP68 ; IP69K
Material
Nickel Plated Brass
Minimum Cable Diameter
0.14 in
Temperature Range
-45 to 221 F
Thread Length
0.4700 in
Thread Size
M20 x 1.5 AWG

Overview

Provide the durability of a nickel-plated brass enclosure with drastically lower installed cost and more secure wire gripping with nylon finger design | HEYBrid Cordgrips make it possible to insert different diameters of cable in the same cable gland easily, flexibly and with a good seal | Movable articulated fingers provide large clamping and sealing areas for secure and flexible everyday use | When tightening the compression nut of the cordgrip, the segmented finger design compresses around the gland and wire to provide a torsion proof seal | Nickel-plated brass construction for superior protection of flexible cables | Nickel-plated finish over brass provides excellent corrosion resistance and durability | IP 68 rated | For use in clearance or threaded holes | Multiple sizes for flexible cord diameters ranging from .04" (1,0 mm) to 2.17" (55,0 mm) | We recommend using the smallest cordgrip that accommodates your cable size | Sealing gland is molded in Thermoplastic Polymer Elastomer (TPE) material | Locknuts not included. For metal locknut specifications or to order locknuts separately, see: NPT, PG, or Metric | DFARS Compliant