Heyco 3207
Liquidtight Cordgrip, PG7, Range 0.114-0.250 in, Nylon, Black, 35 Series
Mfr. Part #: 3207 / RS Stock #: 72068414
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.83034
10
$1.70063
25
$1.64298
50
$1.58533
100
$1.54209
250
$1.48445
500
$1.4268
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accepted Cable Diameter
0.114-0.250 in
Bushing Material
Thermoplastic Elastomer
Color
Black
IP Rating
IP68
Material
Nylon
Standards
UL Listed
Thread Size
PG 7 AWG
Overview
Wide range of approved cable diameters.
IP 68 rated.
Acme threads on body prevent skipping and speed installation.
For use in clearance or threaded holes.
All nylon construction with TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. (This feature is not assessed by UL.)
Multiple sizes for flexible cord diameters ranging from .069" (1,8 mm) to 1.000" (25,4 mm). For larger sizes, see Heyco-Tite Liquid Tight Cordgrips.
We recommend using the cordgrip with the smallest maximum diameter that will fit your application. Cable ranges listed are for the maximum IP68 sealing range. Contact Heyco for UL approved 514B cable ranges.