Skip to content
information
Shopping from the United States?

HellermannTyton T50I2C2UL

Standard Cable Tie, 12" Long, 50lb Tensile Strength, PA66, Red, 100/pkg

Mfr. Part #: T50I2C2UL / RS Stock #: 70332203

HellermannTyton

HellermannTyton T50I2C2UL

Mfr. Part #: T50I2C2UL
RS Stock #: 70332203

Description

Standard Cable Tie, 12" Long, 50lb Tensile Strength, PA66, Red, 100/pkg

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2.43564

25

$2.30593

50

$2.19064

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Length
12.00 in
Color
Red
Dimensions
0.00 in W X 12.01 in L
Material
Polyamide 6/6
Operating Temperature
-40 to 185 °F
Primary Type
Cable Ties
Tensile Strength
50 lbs.
UPC Code
089306217145

Overview

Standard Cable Ties:

HellermannTyton standard cable ties feature inside serrations providing a positive hold onto wire and cable bundles. The head design guarantees high tensile strength, as well as a low insertion force. The bent tail design allows quick and simple installations by hand. For high volume applications, tensioning tools are available to ensure consistent and safe installation.

Features:
  • Inside serrations allow for strong hold on cables and wire bundles.
  • Head design provides high tensile strength with very low insertion force.
  • Bent tail ensures a quick and simple installation.