Skip to content
information
Shopping from the United States?

HellermannTyton T50I0M4

Cable Tie, 12" Long, UL Rated, 50lb Tensile Strength, PA66, Black

Mfr. Part #: T50I0M4 / RS Stock #: 70717979

HellermannTyton

HellermannTyton T50I0M4

Mfr. Part #: T50I0M4
RS Stock #: 70717979

Description

Cable Tie, 12" Long, UL Rated, 50lb Tensile Strength, PA66, Black

In Stock:

5760

Price

Qty.

Standard Price

1

$0.3812

50

$0.36215

100

$0.35452

250

$0.3469

500

$0.33928

1000

$0.33164

2000

$0.32403

Additional Inventory

On order:

5000

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Length
12.00 in
Color
Black
Dimensions
0.00 in W X 12.01 in L
Material
Polyamide 6/6
Primary Type
Cable Ties
Tensile Strength
50 lbs.
UPC Code
089306081203

Overview

Standard Cable Ties:

HellermannTyton standard cable ties feature inside serrations providing a positive hold onto wire and cable bundles. The head design guarantees high tensile strength, as well as a low insertion force. The bent tail design allows quick and simple installations by hand. For high volume applications, tensioning tools are available to ensure consistent and safe installation.

Features:
  • Inside serrations allow for strong hold on cables and wire bundles.
  • Head design provides high tensile strength with very low insertion force.
  • Bent tail ensures a quick and simple installation.