HellermannTyton 151-01647 Ratchet P Clamp, 0.52"-0.77" Bundle Dia, 180o Long Length, 0.256" Hole Dia
MFR Part #:
151-01647
RS Stock Number:
70904834
CA$4.09
This price is for general public. Price may vary for registered customers.
/ each
Out of Stock (Can be Backordered)
Quantity on Order: 0
Additional Information
- RoHS Compliant
Product Specifications
Product Attribute |
Attribute Value |
|---|---|
| Brand | HellermannTyton |
| Bundle Diameter | 0.52 to 0.77 in |
| Color | Black |
| Dimensions | 6.58 in L |
| Flange Length | Long |
| Inner Diameter | 0.256 in |
| Manufacturer Part Number | 151-01647 |
| Mounting Type | Fastener |
| Numeric ID | 2510412 |
| Package Quantity | 200 |
| Primary Type | Clamp |
| ProductVideoURL | https://www.youtube.com/embed/lekUncTUuTc |
| Series | Ratchet P-Clamp Series |
| Tensile Strength | 100.0 lbs N |
| Type | Ratchet P |
| UPC Code | 089306396208 |
Overview
The Ratchet P-Clamp Family offers versatility when managing wires, cables and hoses. The robust design and durable materials make it ideal for heavy duty applications, both indoors and out. The one-piece adjustable clamp can be closed by hand to the desired diameter. The release feature provides easy and nondestructive removal of cables simply by using a flat-head screwdriver. This nondestructive release allows the clamp to be reused without removing or replacing any bolts or screws. The Ratchet P-Clamp is offered in four sizes and multiple mounting configurations.Features:
●One-piece ratchet closure design allows for easy installation during pre- or final assembly.
●Four sizes and multiple configurations handle a wide range of diameters and applications, reducing part inventory.
●Clamp interior is designed to guide and center bundle to reduce pinching.
●Easy release feature allows for quick adjustments and maintenance.
●Impact modified, heat and UV stabilized PA66 provides long-term durability, indoors and out.
●Steel mounting plate tolerates high torque mounting and is treated to resist chemicals and salt spray.