Skip to content
information
Shopping from the United States?

HellermannTyton 151-00646

Cable Tie Mount-4 Way w/3M #5952 Adhesive 1.10in x 1.10in - BLK, T18-T50

Mfr. Part #: 151-00646 / RS Stock #: 70163470

HellermannTyton

HellermannTyton 151-00646

Mfr. Part #: 151-00646
RS Stock #: 70163470

Description

Cable Tie Mount-4 Way w/3M #5952 Adhesive 1.10in x 1.10in - BLK, T18-T50

Out of Stock

Price

Qty.

Standard Price

1

$1,184.11173

5

$1,050.42518

10

$972.03782

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Acrylic Based (RMS-15)
Alternate Mfr Part Number
70399782
Color
Black
Material
Polyamide 6.6 high impact modified, heat and UV stabilized (PA66HIRHSUV)
Mounting Type
Adhesive
Operating Temperature
-40 to 230 °F
Package Quantity
500
Series
Solar E-Clips Series
UPC Code
089306290445

Overview

HellermannTyton adhesive fastened mounting bases are used with 18 through 150 pound cable ties to provide stability when securing bundles. The mounts are installed using the adhesive backing and/or by securing two or four screws. The 4 way opening allows the cable ties to be inserted parallel or perpendicular to the wire bundles.

Features
  • For use with 18 and 50 pound cable ties to provide stability when securing bundles.
  • The UV stabilized mounts and VHB acrylic adhesive resists UV light and seals against moisture and environmental conditions, while providing strong bond to the surface.
  • 4 way opening allows cable ties to be installed parallel or perpendicular to wire bundles.