Skip to content
information
Shopping from the United States?

HellermannTyton 111-05259

Cable Tie, T50I Natural, Heat Stabilized 300x4.6mm

Mfr. Part #: 111-05259 / RS Stock #: 70604014

HellermannTyton

HellermannTyton 111-05259

Mfr. Part #: 111-05259
RS Stock #: 70604014

Description

Cable Tie, T50I Natural, Heat Stabilized 300x4.6mm

Out of Stock

Price

Qty.

Standard Price

1

$28.23328

15

$26.8209

50

$25.985

Additional Inventory

Can ship in 10 days:

4700

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8103882
Approximate Length
11.50 in
Color
Natural
Dimensions
0.00 in W X 11.80 in L
Material
Polyamide 6/6 (PA66HS)
Primary Type
Cable Ties

Overview

T Series Heat stabilized Cable Ties
Heat stabilized cable ties are ideal for use in applications exposes to higher temperatures. They can be used for routing, bundling and securing cables, pipes and hoses.