Skip to content
information
Shopping from the United States?

HARTING 21349300405050

2134 Series, Cable assembly with a M12 Conn Socket and an Unterminated End, IP67

Mfr. Part #: 21349300405050 / RS Stock #: 70418521

HARTING

HARTING 21349300405050

Mfr. Part #: 21349300405050
RS Stock #: 70418521

Description

2134 Series, Cable assembly with a M12 Conn Socket and an Unterminated End, IP67

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$138.08223

14

$126.58139

109

$119.13034

509

$110.46867

1009

$102.97438

2509

$98.00221

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 10
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
16.4 ft
Cable Type
Single Ended
Coding
D-Code
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Pigtail
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
Pigtail
Current Rating
4 A
Family Name
M12 Circular Family
Gender
Female
IP Rating
IP67
Jacket Color
Green
Jacket Material
Polyvinyl Chloride (PVC)
Number of Conductors
4
Number of Pins
4
Shielding
Shielded
Temperature Range
-30 to 80 C
Voltage Rating
160 V
Wire Size
22 AWG