Hammond Manufacturing 6K140HF
ISOLATION TRANSFORMER. 115/230V, 50VA, OUT: 115V, LEADS
Mfr. Part #: 6K140HF / RS Stock #: 70009022
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$76.90291
5
$73.05488
10
$71.51279
25
$69.98511
50
$68.44302
100
$66.90092
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
115 VAC ; 230 VAC
Configuration
Enclosed
Frequency
50/60 Hz
Mounting Hole Size
31/8 in
Needed Voltage
115 VAC
Power Rating
50 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Secondary Voltage
115 VAC
Type
Isolation Transformer
Overview
Features:
50/60 Hertz Operation
Meets NAFTA Requirements
"VCP" Types Have 3-Wire 6 Feet Cord and Plug with 3-Wire Female Outlet, "HF" Types Have Leads