Skip to content
information
Shopping from the United States?

Hammond Manufacturing 186E12

Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 12.6 (CT)VAC

Mfr. Part #: 186E12 / RS Stock #: 70181228

Hammond Manufacturing

Hammond Manufacturing 186E12

Mfr. Part #: 186E12
RS Stock #: 70181228

Description

Transformer, Power, Bobbin, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 12.6 (CT)VAC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$35.85728

5

$34.07018

10

$32.98927

Additional Inventory

Can ship in 10 days:

10

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
115 VAC ; 230 VAC
Configuration
Bobbin
Frequency
50/60 Hz
Lead Length
0.25 in
Mounting Hole Size
3.12 in
Mounting Type
Panel Mount
Needed Voltage
6.3 VAC ; 12.6 VAC
Number of Outlets
2
Phase
1 Phase
Power Rating
50 VA
Primary Type
Industrial Transformer
Primary Voltage
115/230 VAC
Product Header
186 Series Open Style Chassis Mount Transformer
Secondary Current
4 A
Secondary Voltage
6.3/12.6 VAC
Standards
UL, CSA
Termination
QC Tabs
Type
Power Transformer
UPC Code
62398030244

Overview

Features:
  • Combination Solder or Quick Connect Terminals
  • Dual Primary 115/230 V, 50/60 Hz
  • Split Bobbin Construction Means No Electrostatic Shield Is Necessary
  • Chassis Mount Design
  • UL Listed and CSA Certified