Skip to content
information
Shopping from the United States?

Hammond Manufacturing 1584H4A1

Power Strip,Basic,4 Outlets,Rack Mnt,Cur-Rtg 15A,6ft. Cord,Vol-Rtg 125VAC,SJTW

Mfr. Part #: 1584H4A1 / RS Stock #: 70175038

Hammond Manufacturing

Hammond Manufacturing 1584H4A1

Mfr. Part #: 1584H4A1
RS Stock #: 70175038

Description

Power Strip,Basic,4 Outlets,Rack Mnt,Cur-Rtg 15A,6ft. Cord,Vol-Rtg 125VAC,SJTW

In Stock:

4

Price

Qty.

Standard Price

1

$65.89753

5

$63.2622

10

$61.93741

25

$60.62687

50

$59.30208

100

$57.99154

Additional Inventory

Can ship in 10 days:

107

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Aluminum
Cord Length
6 ft
Cord Type
SJTW
Current Rating
15 A
Dimensions
72.00 in L
Housing Material
Metal
Includes
125 VAC Receptacles ; 15 A Thermal Type Circuit Breaker
Mounting Type
Rack
Number of Outlets
4
Outlet Location
Front
Product Header
Industrial/Commercial Grade Power Outlet Strip
Special Features
Industrial/Commercial Grade, On/Off Switch
Standards
UL, CSA
Type
Basic
UPC Code
623980535005
Voltage Rating
125 V

Overview

Type 1584 is built to meet the rugged requirements of industrial and commercial use. All metal housing, heavy-duty 14/3 SJTW wire for extreme temperature ranges, integral molded plug with a straight blade (NEMA 5-15P). Available with lighted On/Off switch or red pilot light. Includes 15 A, 125 VAC circuit breaker to prevent overload. CSA certified UL 1363 listed.