Skip to content
information
Shopping from the United States?

Hammond Manufacturing 1554CPL

Inner Panel,Fits 1544, 1555 Size C & D Enclosure,16 Ga. Steel,w/Screws,4.4x2.1"

Mfr. Part #: 1554CPL / RS Stock #: 70164083

Hammond Manufacturing

Hammond Manufacturing 1554CPL

Mfr. Part #: 1554CPL
RS Stock #: 70164083

Description

Inner Panel,Fits 1544, 1555 Size C & D Enclosure,16 Ga. Steel,w/Screws,4.4x2.1"

In Stock:

1

Price

Qty.

Standard Price

1

$10.70818

5

$9.85787

10

$9.42551

20

$8.56078

100

$8.02753

Additional Inventory

Can ship in 10 days:

82

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
For Use With
1554 Series C Series C Size ; 1555 Series C Size ; 1554 Series C Series D Size ; 1555 Series D Size
Material
Steel
Screw Type
M4 Stainless Steel Machine Screws
Standards
UL Listed
Type
Internal Panel
UPC Code
623980843018

Overview

1554 Series, Watertight Flat Lid
  • Light gray color
  • Lid and mounting holes are located outside of the gasket material
    Electronic instrument enclosures designed for mounting printed circuit boards or DIN rail mounted components.