Skip to content
information
Shopping from the United States?

Hammond Manufacturing 1414PHO6LP

Enclosure, Flanged, Panel, Steel, NEMA 13, Hinged, 1414 PH Series

Mfr. Part #: 1414PHO6LP / RS Stock #: 70305831

Hammond Manufacturing

Hammond Manufacturing 1414PHO6LP

Mfr. Part #: 1414PHO6LP
RS Stock #: 70305831

Description

Enclosure, Flanged, Panel, Steel, NEMA 13, Hinged, 1414 PH Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$194.86587

10

$185.1233

25

$165.72462

Additional Inventory

Can ship in 10 days:

128

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Approximate Depth
6 in
Approximate Height
16 in
Approximate Width
14 in
Configuration
Smooth Wall
Family Name
1414 NEMA Family
IP Rating
IP54
NEMA Rating
NEMA 12
Type
Junction Box
UPC Code
623980353104

Overview

Designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures. Perfect for applications where serious corrosion exists, provides protection where equipment may be hosed down or very wet.

  • 14-Gauge Corrosion Resistant Type 304 Stainless Steel
  • Brushed Stainless Finish
  • Permanently Secured, Oil Resistant Gasket
  • Protects from Dirt, Dust, Oil and Water
  • White Powder Coating Finished Inner Panel Included