Skip to content
information
Shopping from the United States?

Hammond Manufacturing 101F

Transformer Audio 600CT/600CT

Mfr. Part #: 101F / RS Stock #: 70180851

Hammond Manufacturing

Hammond Manufacturing 101F

Mfr. Part #: 101F
RS Stock #: 70180851

Description

Transformer Audio 600CT/600CT

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$31.75218

5

$30.17098

10

$29.21657

Additional Inventory

Can ship in 10 days:

1414

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Encapsulated
Frequency
300 to 100 kHz GHz
Frequency Range
300Hz-100kHz GHz
Mounting Type
PCB Mount
Number of Outlets
2
Phase
1 Phase
Power Rating
100 mW
Primary Type
Audio Transformer
Product Header
101 Series Miniature Epoxy Potted Audio Transformer
Termination
Through Hole
UPC Code
623980177908
Weight
0.1 oz

Overview

Features:
  • Pin Type, PC Board Mount
  • Only 0.1 Oz. Net Weight
  • Black Epoxy Potted Construction — Rugged, Completely Sealed Unit Withstands Severe Environmental Conditions
  • Secondary May Be Used as Primary and Primary as Secondary
  • 100 mW Power level @ 300 Hz to 100 KHz — Frequency Range @ +10 or +15 dBm Is 200 Hz to 100 KHz ± 0.5 dB — Frequency Range @ +20 dBm Is 300 Hz to 100 KHz ± 0.5 dB — Frequency Measurements with No DC Saturation