Skip to content
information
Shopping from the United States?

Grayhill 90B04ST

Switch, DIP, 0.470 in. L X 0.290 in. W X 0.165 in. H, 4, SPST, Thru-Hole

Mfr. Part #: 90B04ST / RS Stock #: 70216673

Grayhill

Grayhill 90B04ST

Mfr. Part #: 90B04ST
RS Stock #: 70216673

Description

Switch, DIP, 0.470 in. L X 0.290 in. W X 0.165 in. H, 4, SPST, Thru-Hole

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

37

$3.09117

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 37
Multiples Of: 37
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Above PC Board Height
0.195” (4.95mm) mm
Actuator Type
Slide
Contact Form
SPST-NO
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
100 mA
Dielectric Strength
500 V
Mounting Type
PCB Mount
Number of Positions
4
Number of Switches
4
Pitch
0.100” (2.54mm) in
Profile
Flush, Recessed
Special Features
Tape Seal
Termination
Through Hole
Type
DIP
Voltage Rating
30 VDC

Overview

Thru-Hole DIP Switch

Compatible with leading TO-116 IC insertion equipment. Rated to make and break 10 mA, 30 VDC; or 10 mA, 50 mVDC for 2,000 operations per position. Base contacts are copper alloy, gold-plated over nickel-barrier. Terminals are molded (sealed) into base. Top seal is polyimide film. Width: 0.290" (7.37 mm) max. Height (Above Board): 0.195" (4.57 mm) max.