Skip to content
information
Shopping from the United States?

Genteq 42L3472

Capacitor, Polypropylene, 0.47 uF, 2000 VDC, +/- 5%, Axial Leaded, -40 C, 85 C

Mfr. Part #: 42L3472 / RS Stock #: 70103244

Genteq

Genteq 42L3472

Mfr. Part #: 42L3472
RS Stock #: 70103244

Description

Capacitor, Polypropylene, 0.47 uF, 2000 VDC, +/- 5%, Axial Leaded, -40 C, 85 C

Out of Stock

Price

Qty.

Standard Price

1000

$36.69318

50000

$35.95816

100000

$34.84843

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacitance
0.47 uF
Capacitance Range
0.001 to 9999 uF
Dissipation Factor
5 x10 -4 at 1 KHz and 25° C %
Element Material
Polypropylene Metallized
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Termination
Axial Leads
Tolerance
5% %
Voltage Rating
2000 VDC

Overview

Warp and fill AC Capacitors are high-performance dry, axial-leaded capacitors designed specifically for demanding electronic applications. These capacitors have the smallest size possible due to the conforming tape wrapped around the capacitor element. The capacitors are end sealed with epoxy to provide a rugged encasement. Our Dry Wrap and Fill Capacitors have demonstrated a negligible capacitance shift under long term exposure to operating life and temperature cycling. Insulation resistance, dielectric absorption and dissipation factor properties are all superior to those of electrolytic capacitors normally used on switching power supplies.