Genteq 41L2501
Capacitor, 5 uF, 250 VDC/160 VAC, +/- 5, Axial Leaded, 250 A, -40 C, 85 C
Mfr. Part #: 41L2501 / RS Stock #: 70103201
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1000
$10.96868
50000
$10.755
100000
$10.44161
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
5 uF
Capacitance Range
0.001 to 9999 uF
Diameter
17.0 Maximum mm
Dimensions
1.22 in L
Element Material
Polypropylene Metallized
ESR
2.1 mOhms
Lead Length
40 mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Ripple Current
250 A
Termination
Axial Leads
Test Condition ESR
@ 100 kHz
Tolerance
5% %
Voltage Rating
160 V ; 250 V
Overview
Warp and fill AC Capacitors are high-performance dry, axial-leaded capacitors designed specifically for demanding electronic applications. These capacitors have the smallest size possible due to the conforming tape wrapped around the capacitor element. The capacitors are end sealed with epoxy to provide a rugged encasement. Our Dry Wrap and Fill Capacitors have demonstrated a negligible capacitance shift under long term exposure to operating life and temperature cycling. Insulation resistance, dielectric absorption and dissipation factor properties are all superior to those of electrolytic capacitors normally used on switching power supplies.