Skip to content
information
Shopping from the United States?

General Semiconductor / Vishay UF4004-E3/54

DIODE GEN PURP 400V 1A DO204AL

Mfr. Part #: UF4004-E3/54 / RS Stock #: 70217622

General Semiconductor / Vishay

General Semiconductor / Vishay UF4004-E3/54

Mfr. Part #: UF4004-E3/54
RS Stock #: 70217622

Description

DIODE GEN PURP 400V 1A DO204AL

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

11000

$0.39581

110000

$0.37601

550000

$0.35623

Additional Inventory

Minimum Qty: 11000
Multiples Of: 11000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Single
Continuous Forward Current
1 A
Diameter
2.7 mm
Dimensions
0.20 in L
Diode Type
Rectifier
Forward Voltage
1 V
Junction Capacitance
17 pF
Maximum Junction Temperature
+150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
30 A
Number of Pins
2
Operating Temperature
55 to 150 °C
Package Type
DO-204AL
Peak Current
50 μA A
Primary Type
Rectifier
Recovery Time
50 ns
Rectifier Type
Switching
Repetitive Peak Voltage
400 V
Reverse Current
10 μA
Reverse Recovery Time
50 ns ns
Surge Current
30 A
Switching Speed
Ultrafast ns
Temperature Operating Range
-55 to +150 °C

Overview

Features:
  • Glass Passivated Chip Junction
  • Ultrafast Reverse Recovery Time
  • Low Forward Voltage Drop
  • Low Switching Losses, High Efficiency
  • High Forward Surge Capability
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications: For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.