Skip to content
information
Shopping from the United States?

General Semiconductor / Vishay SMAJ12CA-E3/2G

TVSS,Network,For Data/Comm, Industrial Equip,18.2A,SMD,Solder Term,Clamp-V 22V

Mfr. Part #: SMAJ12CA-E3/2G / RS Stock #: 70217389

General Semiconductor / Vishay

General Semiconductor / Vishay SMAJ12CA-E3/2G

Mfr. Part #: SMAJ12CA-E3/2G
RS Stock #: 70217389

Description

TVSS,Network,For Data/Comm, Industrial Equip,18.2A,SMD,Solder Term,Clamp-V 22V

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

3600

$0.25955

36000

$0.24656

180000

$0.23359

360000

$0.22062

Additional Inventory

Minimum Qty: 3600
Multiples Of: 3600
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Breakdown Voltage
13.3 V
Clamping Voltage
19.9 V
Configuration
Single
Current, Ratings
18.2 A
Dimensions
0.09 in H X 0.00 in W X 0.18 in L
For Use With
Data/Comm ; Industrial Equipment
Leakage Current
1 μA
Maximum Junction Temperature
150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Pins
2
Operating Temperature
-55 to 150 °C
Package Type
DO-214AC
Peak Current
20.1 A
Power Dissipation
400 W
Primary Type
Diodes
Product Header
Surface Mount Bi-Directional Transient Voltage Surge Suppressor
Reverse Standoff Voltage
12 V
Stand Off Voltage
12 V
Suppressor Type
Voltage
Surge Current
40 A
Temperature Operating Range
-55 to +150 °C
Termination
Solder
Test Current
1 mA
Type
TVS
Weight
0.064 g

Overview

Features:
  • Low Profile Package
  • Ideal for Automated Placement
  • Glass Passivated Chip Junction
  • Available in Uni-Directional and Bi-Directional
  • 400 W Peak Pulse Power Capability with a 10/1000 μs Waveform, Repetitive Rate (Duty Cycle): 0.01% (300 W Above 78 V)
  • Excellent Clamping Capability
  • Very Fast Response Time
  • Low Incremental Surge Resistance
  • Meets MSL level 1, Per J-STD-020, LF Maximum Peak of 260°C
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications: Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.