GC Electronics 45-1363-15
Cable, 6 Circuit Plug x2, 6 Cond IEEE 1394 Firewire Cbl, 15ft., For computer
Mfr. Part #: 45-1363-15 / RS Stock #: 70159507
Price
Qty.
Standard Price
1
$21.84873
10
$20.49399
25
$19.35544
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Application
For computer
Cable Length
15 Ft.
Cable Type
IEEE 1394 Firewire
Connector Angle Cable end 1
Straight
Connector Angle Cable end 2
Straight
Connector Type Cable end 1
6 Circuit Plug
Connector Type Cable end 2
6 Circuit Plug
Number of Conductors
6 Conductors
Product Header
IEEE-1394 Firewire™ Cable
Series
45 Series
Type
Firewire (IEEE 1394)
Overview
?i0 Coiled cord with modular plugs at both ends. Available in 6, 12, or 25 foot lengths and 9 color selections. Cords fit between handset and phone base.?i0