Skip to content
information
Shopping from the United States?

GC Electronics 10-251

Acid Brushes, 4 Pk No 1 0.375", Horse Hair Bristle, 6" Steel Handle, 10-25 Serie

Mfr. Part #: 10-251 / RS Stock #: 70159520

GC Electronics

GC Electronics 10-251

Mfr. Part #: 10-251
RS Stock #: 70159520

Description

Acid Brushes, 4 Pk No 1 0.375", Horse Hair Bristle, 6" Steel Handle, 10-25 Serie

In Stock:

36

Price

Qty.

Standard Price

1

$0.61896

50

$0.58801

100

$0.57563

250

$0.56325

500

$0.55087

1000

$0.53849

2000

$0.52611

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 4
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bristle Material
Horse Hair
Bristle Width
9.53 mm
Dimensions
6.00 in L
Handle Length
6 in
Handle Material
Tin plated steel
Includes
4 Acid Brushes

Overview

Brushes for cleaning with solvents, applying coatings and a host of other uses. Handles are of tin plated steel and bristles a medium-fine horse hair. All 6" long, width below refers to width at base of bristles.

All GC Aerosols, Except as noted contain no Ecology-Damaging Fluorocarbons