FW Bell PC-200
Sensor, Current, 200 A (RMS), 4 to 20, 20 to100 Hz, +/- 0.5%, 0.730 in.
Mfr. Part #: PC-200 / RS Stock #: 70103835
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$387.07991
5
$363.83321
10
$356.10833
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/- 0.5 %
Frequency Response
20 to100 Hz Hz
Function
Current
Inner Diameter
0.73 in.
Measurement Range
200 A
Mounting Type
Panel Mount
Output
Current
Primary Current
200 A (RMS) A
Secondary Current
4 to 20 mA (DC) Amp
Standards
UL Listed
Supply Voltage
40 VDC
Switching Current
20 mA
Technology
Inductive
Type
Inductive
Overview
Loop powered sensors provide 4-20 mA DC output proportional to AC current. Range Selected By Jumper: PC-50/PCS-50 Ranges — 10 A, 20 A and 50 A; PC-200/PCS-200 Ranges — 100 A, 150 A and 200 A. The PCS-50 and PCS-200 clamp over existing wiring for easy installation. Simple two wire connection to computers or PLCs.
Features:
4-20 mA DC Output
Range Selected on Sensor
UL Listed
Split Core Eases Installation
Loop Powered — Only Requires Two Wires
Features: