Skip to content
information
Shopping from the United States?

Fluke FLUKE-51-2

Digital Handheld Thermometer, Type J K T E, -250 to 1767C, 50 Series

Mfr. Part #: FLUKE-51-2 / RS Stock #: 70146006

Fluke

Fluke FLUKE-51-2

Mfr. Part #: FLUKE-51-2
RS Stock #: 70146006

Description

Digital Handheld Thermometer, Type J K T E, -250 to 1767C, 50 Series

In Stock:

14

Price

Qty.

Standard Price

1

$604.1595

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
674686
Application
Industrial ; Electrical ; Mechanical
Battery Type
AA
Configuration
Handheld
Display Resolution
0.1 C
Display Type
Backlit LCD
Measures
Celsius ; Fahrenheit ; Kelvin
Primary Type
Digital Thermometers
Probe Type
J ; K ; T ; E
Special Features
Thermocouple Input
Temperature Accuracy
5 %
Temperature Range
-250 to 1372 C
UPC Code
095969071321

Overview

Phase rotation auto-calculated and shown on the Fluke Connect software