Skip to content
information
Shopping from the United States?

Fluke FLUKE-117/PRV240

FLUKE-117 DMM +PRV240 proving unit kit

Mfr. Part #: FLUKE-117/PRV240 / RS Stock #: 70589679

Fluke

Fluke FLUKE-117/PRV240

Mfr. Part #: FLUKE-117/PRV240
RS Stock #: 70589679

Description

FLUKE-117 DMM +PRV240 proving unit kit

In Stock:

2

Price

Qty.

Standard Price

1

$596.967

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Handheld
Display
Digital
Includes
Proving Unit
Kit Contents
FLUKE-117 Digital Multimeter and PRV240
Special Features
Volt Alert Technology
Supply Voltage
600V V
Type
DMM/Proving Unit
UPC Code
095969786621

Overview

Fluke 117 Electrician's Multimeter with Non-Contact voltage and Proving Unit


Features:
  • VoltAlert™ technology for non-contact voltage detection
    ? AutoVolt automatic AC/DC voltage selection
    ? Low input impedance: helps prevent false readings due to ghost voltage
    ? Large white LED backlight to work in poorly lit areas
    ? True RMS for accurate measurements on non-linear loads
    ? Measures 10 A (20 A overload for 30-seconds)
    ? Resistance, continuity, frequency and capacitance
    ? Min/Max/Average with elapsed time to record signal fluctuations
    ? Compact ergonomic design for one-handed operation
    ? Compatible with optional magnetic hanger (ToolPak™) for hands free operation
    ? CAT III 600 V safety rated

    Designed by Electricians. Engineered by Fluke - An Investment in Accuracy

    With its integrated non-contact voltage detection and the AutoV/LoZ function preventing false readings caused by ghost voltage, the Fluke 117 Electrician's Multimeter is the ideal multimeter for electricians. In fact, users around the world have said their 117 is an investment in accuracy. The Fluke 117 provides Min/Max/Average readings, measuring frequency and capacitance. With its easy-to-use design, the Fluke 117 will save you time, allowing you to move from job to job with ease.

    Engineered and Tested with Your Safety on the Job in Mind

    We test our 117 Multimeters for safe use in CAT III 600 V environments. This is the ideal meter for your electrical work because:

    ? The large white LED backlight helps you work in poorly lit areas
    ? VoltAlertTM technology gives you fact, go/no go non-contact voltage detection
    ? AutoVolt and Low Input Impedance modes provide faster, more accurate readings