Skip to content
information
Shopping from the United States?

ETI Systems J1-00105

Joystick Switch, -20 +50 C, Mineral Filled Nylon 6, Nylon or Aluminum, J1 Series

Mfr. Part #: J1-00105 / RS Stock #: 70089173

ETI Systems

ETI Systems J1-00105

Mfr. Part #: J1-00105
RS Stock #: 70089173

Description

Joystick Switch, -20 +50 C, Mineral Filled Nylon 6, Nylon or Aluminum, J1 Series

In Stock:

43

Price

Qty.

Standard Price

1

$106.04004

5

$97.55

10

$90.12834

50

$81.65254

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Black Mushroom Knob
Current Rating
5 A
Housing Material
Mineral Filled Nylon 6
IP Rating
IP65
Mounting Type
Panel Mount
Number of Axis
2
Number of Positions
4
Number of Switches
4 SPDT
Operating Temperature
-20 to 50 °C
Operation
1 Form C switch each direction
Termination
Solder ; QC Tabs
Type
Joystick
Voltage Rating
250 VAC

Overview

Switch Stick with Mineral Filled Nylon 6 Housing Material
  • Vinyl boot material ?V4 switch type
    5 A nominal current. Solder termination.