Essentra Components V-1002
Clip, Component, Screw Mount, Blk PVC, 0.5" L, 0.5" W, 0.41" H, 0.38" ID
Mfr. Part #: V-1002 / RS Stock #: 70208819
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.10973
50
$1.03767
100
$0.99443
250
$0.96561
500
$0.93679
1000
$0.89355
2000
$0.86473
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
V-1002
Color
Black
Inner Diameter
0.38000 in
Material
Polyvinyl Chloride (PVC)
Product Header
V-Series Component Clip
Protection Class
Clip, Component
Special Features
Screw Mount
Type
Clip, Fixed
Overview
U Style Screw Mount Cable Clamp, Black UL94 V-0 PVC, 1 Mounting Hole(s), .375 in (9.5 mm) Max Bundle