Skip to content
information
Shopping from the United States?

Essentra Components RSFS-450

Card Guide, Nylon 6/6, 4.5 in., 3 +/- 0.025 in., 0.047 to 0.090 in., Snap-In

Mfr. Part #: RSFS-450 / RS Stock #: 70208517

Essentra Components

Essentra Components RSFS-450

Mfr. Part #: RSFS-450
RS Stock #: 70208517

Description

Card Guide, Nylon 6/6, 4.5 in., 3 +/- 0.025 in., 0.047 to 0.090 in., Snap-In

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

In Stock:

105

Price

Qty.

Standard Price

1

$2.08975

5

$1.91681

10

$1.84475

100

$1.6718

250

$1.57092

500

$1.35474

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
RSFS-450
Color
Natural
Material
Nylon 6/6
Mounting Hole Spacing
3 in
Mounting Type
Snap-in
Overall Length
4.5 in.
Panel Thickness
0.047 to 0.090 in.

Overview

Snap-In Card Guide, Nylon 6/6 Material, 0.047 in. to 0.090 in. Panel Thickness

  • Material: Nylon 6/6, RMS-48
  • Color: Natural