Skip to content
information
Shopping from the United States?

Essentra Components MWSEB-4-19A-RT

Saddle, Micro Wire, Adhesive Mount, Ntrl Nylon 6/6, 0.5" L, 0.36" H

Mfr. Part #: MWSEB-4-19A-RT / RS Stock #: 70208834

Essentra Components

Essentra Components MWSEB-4-19A-RT

Mfr. Part #: MWSEB-4-19A-RT
RS Stock #: 70208834

Description

Saddle, Micro Wire, Adhesive Mount, Ntrl Nylon 6/6, 0.5" L, 0.36" H

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.86895

2000

$0.73861

4000

$0.70385

6000

$0.66909

8000

$0.63433

10000

$0.59957

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Aerospace Non Compliant Aerospace Non Compliant

Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
White
Material
Polyamide (PA66) ; Nylon 6/6
Mounting Type
Adhesive
Primary Type
Clip
Product Header
Micro Wire Saddle on Base
Protection Class
Saddle, Micro Wire
Special Features
Adhesive Mount
Type
Adhesive Back

Overview

Wire Saddle - Mini, Adhesive Mount, Natural,UL94 V-0, .50 in Square Base