EIKO 7374
Lamp,T1-3/4,Bipin 0.125 Base,G3.17,28V,0.04A,1.89 Lumens,10000 Hours
Mfr. Part #: 7374 / RS Stock #: 70786234
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.08975
5
$1.87357
10
$1.77269
100
$1.6718
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Base Style
G3.17
Bulb Type
T1-3/4
Color
White
Current Rating
40 mA
Life
10000 Operations
Luminous Intensity
2.00 mcd
Type
Incandescent
Voltage Rating
28 V