Skip to content
information
Shopping from the United States?

Edwards Signaling 5530MD-24AW

ADAPTATONE 24V 1 INPUT(24VDC)

Mfr. Part #: 5530MD-24AW / RS Stock #: 70274648

Edwards Signaling

Edwards Signaling 5530MD-24AW

Mfr. Part #: 5530MD-24AW
RS Stock #: 70274648

Description

ADAPTATONE 24V 1 INPUT(24VDC)

In Stock:

1

Price

Qty.

Standard Price

1

$2,765.3744

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Primary Type
Horn/Siren
Sound Level
120 @ 1 m, 110 @ 10 ft. dB
Supply Voltage
20-31 VDC
Type
Electronic

Overview

The Millennium Class are heavy-duty industrial, tone-selectable, signaling devices capable ofproducing volume-controlled, high-decibel tones. Selected models are designed to serially connect to RS485 networks. The 5530MV-485Y6 additionally has a field recordable voice feature that allows activation of voice messages over the RS485 network.

Features and Specifications
  • User selectable 55 tone capability - No additional tone modules needed
  • Output up to 120dB @ 1m (110dB @ 10ft.)
  • Output up to 123dB @ 1m (113dB @ 10ft.) (5530MHV Series)
  • Captive components
  • RS485 models supervised
  • Diode polarized for supervisory circuits (5530MD-24AW)
  • Speaker can be rotated and locked in any horizontal direction
  • 24V DC battery backup terminals provided
  • NEMA Type 3R
  • UL listed for Class 1, Div. 2, Groups A, B, C and D; Class II, Div. 2, Groups