Skip to content
information
Shopping from the United States?

Edwards Signaling 48FINA-G1-20WH

FLASH HALOGEN BEACON 24V DC AMB

Mfr. Part #: 48FINA-G1-20WH / RS Stock #: 70016520

Edwards Signaling

Edwards Signaling 48FINA-G1-20WH

Mfr. Part #: 48FINA-G1-20WH
RS Stock #: 70016520

Description

FLASH HALOGEN BEACON 24V DC AMB

Out of Stock

Price

Qty.

Standard Price

1

$251.49609

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bulb Type
Halogen
Color
Orange
Current Rating
0.8 Amp
Enclosure Rating
NEMA 4X
Mounting Type
Direct
Primary Type
Beacon
Size
4 9⁄32 In.
Supply Voltage
24 V
Type
Flashing
Voltage Rating
24 V

Overview

Edwards Signaling 48 Series mid-sized, Halogen and Incandescent flashing beacons are economical, NEMA Type 4X rated devices suitable for use in indoor or outdoor applications where a flashing light source is required. Base material is gray ABS. Unique snap-on, highimpact polycarbonate double fresnel lens is optically engineered to maximize light distribution and viewing distance.

Features and Specifications
  • Halogen or Incandescent light source
  • Flash rate 65 fpm
  • Quick snap-on, high-impact polycarbonate lens
  • Gray ABS base
  • Suitable for use in indoor and outdoor applications
  • For outdoor use, lens should face up
  • Option for panel or conduit mounting
  • NEMA Type 4X enclosure
  • Operating temperature range: -31°F to 150°F (-35°C to 66°C)