ebm-papst DV5214/2N-40185
DC Fan, 24V, 127x127x38mm, 158.9CFM, 20W, 56dBA, 5000RPM, Wire Leads
Mfr. Part #: DV5214/2N-40185 / RS Stock #: 70104845
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$169.515
2
$161.04069
3
$155.95323
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
159 CFM (4502 L/Min.) CGM
Approximate Size
5 x 5 In. (127 x 127 mm)
Approximate Thickness
1.5 In. (38 mm)
Bearing Type
Ball
Configuration
Square
Fan Type
DC
Material
Metal
Noise Level
56 dBA
Nominal Speed
5000 RPM
Power Rating
20 W
Primary Type
Fan
Rotation
CCW Degree(s)
Series
DV5200 Series
Size
5 x 1.5 (127 x 38) In. (mm)
Speed
5000 RPM
Termination
Wire Leads
Type
Square
Voltage Rating
24 VDC
Weight
1.08 lbs
Overview
Plastic fan housing, impeller of fiberglass reinforced plastic (PA). Electronically commutated external rotor motor. Counterclockwise rotation viewed from rotor, air output over struts. Electrical connection via 2 leads AWG 22, TR 64, 12.2 In. (310 mm). Ball bearing. Mass: 17.3 Oz. (415 g).
Features:
Plastic Fan Housing
Fiberglass Reinforced Plastic (PA) Impeller
Electronically Commutated External Rotor Motor
Counterclockwise Rotation Viewed from Rotor
Air Output Over Struts
Electrical Connection Via 22 AWG, TR 64, 12.2 In. (310 mm) Leads
Ball Bearing Construction
17.3 Oz. (415 g)
Features: