Eaton/Power Quality AGDN60010R
Eaton DIN Rail Surge, 600 Vac rating, single phase, remote contacts
Mfr. Part #: AGDN60010R / RS Stock #: 73548838
Price
Qty.
Standard Price
1
$140.51788
10
$133.49919
25
$126.46609
50
$119.4474
100
$112.4143
250
$105.39561
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
AGDN60010R
Breakdown Voltage
1500 V
For Use With
Industrial Equipment
Mounting Type
DIN Rail Mount
Primary Type
Surge Protection Device
Supply Voltage
600 VAC
Surge Current
50 kA
Termination
Terminal Blocks
Type
Pluggable