Eaton/Power Quality 5P1000R
UPS, 1U rackmount, 1000VA, 770W, 120V, 5-15P, (5)5-15R
Mfr. Part #: 5P1000R / RS Stock #: 70346194
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,446.34114
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacity
1000 VA
Color
Black
Communication
USB
Input Connection
NEMA 5-15P [DELETE]
Input Type
NEMA 5-15P
Mounting Type
Desktop
Operation
Line-Interactive
Output Type
(5) 5-15R
Power Rating
770 W ; 1000 VA
Supply Voltage
120 VAC
Type
Home/Office
Weight
32.5 lb
Overview
5P Tower: Enterprise class battery backup in a space-saving tower design for network closets and computer rooms.
5P Rackmount: Enterprise class battery backup for network closets and small data centers.
5P Rackmount: Enterprise class battery backup for network closets and small data centers.