Eaton/Power Quality 103003226-001
UPS, ASSEMBLY RAIL KIT BLK SPARK 6K
Mfr. Part #: 103003226-001 / RS Stock #: 70058054
Price
Qty.
Standard Price
1
$136.82838
5
$131.35179
10
$127.24434
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
For Use With
9135 Rack ; Tower UPS
Type
Hardware Kits
Overview
The Eaton® 9135 Rack/Tower UPS delivers premium online backup power and scalable battery runtimes for servers, voice and data networks and storage systems. The 9135 UPS provides deployment versatility with a two-in-one form factor. When used as a rack UPS, the 9135 occupies only 3U of rack space. Matching 3U extended battery modules provide additional battery runtime while the energy-efficient design of the 9135 UPS reduces energy consumption.
Features:
Cuts Energy Usage and Costs with 97% Efficiency Rating in High Efficiency Mode
Conserves Valuable Rack Space By Packing 6000 VA/4200 Watts in 3U Form Factor That Includes Internal Batteries
Maximizes Availability with Extended Battery Runtime Options, Hot-Swappable Batteries, Internal Bypass and Optional Maintenance Bypass
Simplifies UPS Monitoring and Management with a Bright LCD User Interface, Intuitive Power Management Software and Optional eNotify Remote Monitoring Service
Offers Choice of Rackmount or Tower Installation with Two-in-One Form Factor (4-Post Rail Kit and Tower Pedestals Included)
Extends Battery Runtime for Critical Devices with Load Segments