Skip to content
information
Shopping from the United States?

Eaton Electronics DR127-101-R

Inductor, Wirewound, Shielded, 100uH, 163mOhm, 1.96A, Surface Mount, DR Series

Mfr. Part #: DR127-101-R / RS Stock #: 70037928

Eaton Electronics

Eaton Electronics DR127-101-R

Mfr. Part #: DR127-101-R
RS Stock #: 70037928

Description

Inductor, Wirewound, Shielded, 100uH, 163mOhm, 1.96A, Surface Mount, DR Series

In Stock:

350

Price

Qty.

Standard Price

1

$1.90883

5

$1.75214

10

$1.68091

100

$1.52422

250

$1.43875

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
0.32 in H X 0.49 in L
Inductance
100 μH MuH
Termination
SMD
Type
High Power

Overview

Features:
  • 125°C Maximum Total Temperature Operation
  • Current Range Up to 56 Amps Peak
  • Magnetic Shield
  • Secure Mounting
  • Ferrite Core Material
    Applications:
  • Computer, DVD Players, and Portable Power Devices
  • LCD Panels
  • DC-DC Converters
  • Buck, Boost, Forward, and Resonant Converters
  • Noise Filtering and Filter Chokes