Eaton - Cutler Hammer M22-PV-K01
E-Stop Switch, 22mm, Red, Push-Pull, 1NC, 6A, 500V, RMQ-Titan Series
Mfr. Part #: M22-PV-K01 / RS Stock #: 70059351
Price
Qty.
Standard Price
1
$70.18688
5
$64.56616
10
$59.65164
50
$54.04534
Additional Inventory
On order:
18
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Action
Maintained
Actuator Color
Red
Actuator Type
E-Stop Switch
Approvals
CCC Marked ; CSA Certified ; Lloyd's Register Certified
Bezel
Silver
Button Color
Red
Color
Red
Contact Configuration
1NC
Contact Form
DPST-NC + SPST-NO
Current Rating
6 A
Dimensions
3.66 in H X 0.00 in W X 1.46 in L
Function
E-Stop
Head Size
35 mm
Illumination
Non-Illuminated
IP Rating
IP67 ; IP69K
Legend
No Legend
Mounting Hole Size
22.5 mm
Operation
Push-Pull
Primary Type
Pushbutton
Reset Type
Push - Pull
Size
22 mm
Special Features
NEMA 4X, 13
Termination
Screw Clamp
Type
Emergency Stop
UPC Code
786685271743
Voltage Rating
500 V
Weight
0.102 lb
Overview
Eaton's M22 industrial heavy-duty pushbutton line offers a wide array of functional, attractive and ergonomically designed illuminated and non-illuminated pushbuttons, selector switches, push-pulls, alternate action and twist-to-release operators. The complete illuminated line is only offered in LED light units to ensure high-quality brightness and up to 100,000 hours of LED illumination. M22 operators are available with either a silver or a black colored nylon bezel. The space-saving modular construction of the M22 line makes on-the-job assembly fast and simplifies the stocking of both components and complete devices.