Skip to content
information
Shopping from the United States?

EAO 82-5153.1143

Pushbutton Switch,19mm,Steel,Flat,MOM,12V Yellow LED Ring,5A,250VAC,Gold Solder

Mfr. Part #: 82-5153.1143 / RS Stock #: 70592862

EAO

EAO 82-5153.1143

Mfr. Part #: 82-5153.1143
RS Stock #: 70592862

Description

Pushbutton Switch,19mm,Steel,Flat,MOM,12V Yellow LED Ring,5A,250VAC,Gold Solder

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$38.42263

10

$37.28408

25

$36.50582

Additional Inventory

Can ship in 10 days:

48

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Round ; Flush
Contact Form
1 CO
Current Rating
5 A
Illumination Color
Yellow
IP Rating
IP67
Mounting Type
Panel Mount
Operation
Maintained
Type
Push Button
Voltage Rating
250 V

Overview

strong>EAO 82 Series - Vandal Resistant HMI Controls | IK10 Illuminated Pushbuttons:

EAO, the expert partner for Human Machine Interfaces (HMIs), offers the attractively designed, sealed, and vandal resistant Series 82 pushbuttons that are ideal for use in harsh environments. With durable stainless steel, brass, or anodized aluminum housings, these innovatively designed switches are protected to a level of IK10 impact resistance and IP67 sealing requirements - thus making them ideal for use in machinery and packaging equipment, industrial automation, specialty vehicles, and public use applications including access control, help kiosks, and emergency call boxes.

The switches are available with momentary or maintained action and with or without LED illumination. If illuminated, choose from visually appealing central dot or ring variations. The switching elements are offered either with silver alloyed or in addition gold-plated contacts for reliably switching low voltages and currents.

Features:
? Vandal-resistant: Impact resistant to IK10, front protection up to IP67
? Gold-plated silver contacts available for low voltages and currents
? Optional single or bi-color LED illumination and laser markings
? Excellent tactile feedback
? Long service life: > one million cycles of operation
? Mechanical lifetime: >1 million cycles of operation
? Actuation force: 4 N to 7 N
? Terminals: Soldering /plug-in terminals2.8 x 0.5 mm or screw terminal
? Switching element: Snap-action switching element
? Contact arrangement: NO/NC contact (changeover)
? Switching action: Momentary or maintained
? Contact materials: Silver alloy or gold-plated silver alloy
? Contact resistance: ?50 mOhm, according to IEC 60512-2
? Isolation resistance: >1000 MOhm, according to IEC 60512-3
? Dielectric strength: 1500 VAC, according to IEC 60947-5 Stainless steel SUS 304
? Stainless steel chrome colored
? Brass gold colored
? Aluminum (natural anodized), other colors on request
? Storage temperature -40°C to +80...C
? Operating temperature -30°C to +70...C
? Operating humidity: 45% to 85% RH (no condensation)
? Front protection: IP65, IP67, according IEC 60529
? Impact resistance: IK10, according to IEC 62262
? Approvals: CE, CB, UL, C UL, CCC

Applications:
? Exposed public areas: e.g. ticketing and vending machines
? Industrial: Machinery and factory equipment
? Lifting and moving: Elevators and people movers
? Building management: Access control and security systems
? Audio and video equipment
? Medical equipment