Skip to content
information
Shopping from the United States?

E-T-A Circuit Protection and Control 2-5700-IG1-P10-0.05A

Circuit Breaker Threadneck Mount Push-To-Reset .250" QC 1P 250VAC/50VDC 0.05A

Mfr. Part #: 2-5700-IG1-P10-0.05A / RS Stock #: 70129003

E-T-A Circuit Protection and Control

E-T-A Circuit Protection and Control 2-5700-IG1-P10-0.05A

Mfr. Part #: 2-5700-IG1-P10-0.05A
RS Stock #: 70129003

Description

Circuit Breaker Threadneck Mount Push-To-Reset .250" QC 1P 250VAC/50VDC 0.05A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$46.89694

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
250 V
Actuator Type
Push-To-Reset
Application
Motors, transformers, solenoids, battery chargers, power supplies, appliances, machinery, and extra low voltage systems.
Button Color
Black
Current Rating
0.05 A
DC Voltage
50 V
Dielectric Voltage
3000 VAC
Insulation Resistance
100 MOhms
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Hole Size
Dia. 0.378 x H 0.35 in
Mounting Type
Chassis, Rear Mount
Number of Poles
1
Overload
Thermal
Standards
Approved to CBE Standard EN 60934 (IEC 60934)
Termination
QC Tabs
Voltage Rating
250 VAC, 28 VDC V

Overview

Single-pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Series type 2-5000 is available with optional manual release (-H). Series type 2-5000 can also be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; M-type when fitted with manual release (-H); S-type with push-push operation). Fitted with flange or threadneck for panel mounting. Options include an additional unprotected circuit tap (-A3). Approved to CBE standard EN 60934 (IEC 60934)

Applications:
  • Motors
  • Transformers
  • Battery chargers
  • Power supplies
  • Appliances
  • Machinery
  • Extra low voltage systems