Skip to content
information
Shopping from the United States?

E-T-A Circuit Protection and Control 106-M2-P10-10A

Circuit Breaker Thermal Push-to-Reset Panel Mnt W/Collar QC 1P 250VAC 48VDC 10A

Mfr. Part #: 106-M2-P10-10A / RS Stock #: 70128729

E-T-A Circuit Protection and Control

E-T-A Circuit Protection and Control 106-M2-P10-10A

Mfr. Part #: 106-M2-P10-10A
RS Stock #: 70128729

Description

Circuit Breaker Thermal Push-to-Reset Panel Mnt W/Collar QC 1P 250VAC 48VDC 10A

In Stock:

8

Price

Qty.

Standard Price

1

$21.87755

5

$20.78223

10

$19.68691

50

$18.5916

100

$17.49628

250

$16.41537

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
250 V
Actuator Type
Push-To-Reset
Application
Motors, transformers, solenoids, printed circuit boards, hand-held machines and appliances, marine applications, and caravans.
Button Color
Black
Current Rating
10 A
DC Voltage
48 V
Dielectric Voltage
3000 VAC
Insulation Resistance
100 MOhms
Maximum Operating Temperature
60 °C
Minimum Operating Temperature
-20 °C
Mounting Hole Size
Dia. 0.378 x H 0.35 in
Mounting Type
Chassis, Rear Mount
Number of Poles
1
Overload
Thermal
Standards
Approved to CBE Standard EN 60934 (IEC 60934)
Termination
QC Tabs
Voltage Rating
240 VAC, 48 VDC V

Overview

Miniaturized single-pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-Type TO CBE to EN 60934). Approved to CBE standard EN 60934 (IEC 60934). For higher current ratings see Type 1140-G.
Features:
  • Miniaturized Single-Pole Thermal Circuit Breaker
  • Push-to-Reset, Tease Free, Trip Free, Snap Action Mechanism
  • Excellent Fuse Replacement
    Specifications:
  • UL, CSA and VDE Approved
  • Voltage Ratings: 250 VAC; 48 VDC
  • Current Ratings: 0.05 A to 10 A
  • Threadneck Panel Mount: 3/8"-27
  • Mounting Hole: "Single D" Style: 0.378" Dia. × 0.350"
  • 0.250" Quick Connect Terminals